TRJE106M050RRJ
Extended
* Images are for reference only

TRJE106M050RRJ

Attributes
Value
Manufacturer
MFR.Part #
TRJE106M050RRJ
JLCPCB Part #
C1962928
Package
-
Description
-55℃~+125℃ 10uF 50V 700mΩ ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)700mΩ
Voltage Rating50V
Tolerance±20%
Capacitance10uF