TRJD226K035SRJV
Extended
* Images are for reference only

TRJD226K035SRJV

Attributes
Value
Manufacturer
MFR.Part #
TRJD226K035SRJV
JLCPCB Part #
C7073859
Package
-
Description
-55℃~+125℃ 22uF 35V 5.8uA 650mΩ ±10% - Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
Package-
Operating Temperature-55℃~+125℃
Current - Leakage5.8uA
Equivalent Series Resistance(ESR)650mΩ
Voltage Rating35V
Tolerance±10%
Capacitance22uF