* Images are for reference only
TRJD107M016A0150
Extended
- Manufacturer
- --
- MFR.Part #
- TRJD107M016A0150
- JLCPCB Part #
- C5966247
- Package
- -
- Description
- -55℃~+125℃ 100uF 12uA 150mΩ 16V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5518
10+
$1.3058
30+
$1.1707
100+
$1.0196
500+
$0.9520
1000+
$0.9215
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →