
TRJA225K016SRJ
- Manufacturer
- MFR.Part #
- TRJA225K016SRJ
- JLCPCB Part #
- C5803214
- Package
- 1206
- Description
- -55℃~+125℃ 16V 2.2uF 300nA 4.55Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 300nA | |
| Equivalent Series Resistance(ESR) | 4.55Ω | |
| Voltage Rating | 16V | |
| Tolerance | ±10% | |
| Capacitance | 2.2uF |

* Images are for reference only
TRJA225K016SRJ
Extended- Manufacturer
- MFR.Part #
- TRJA225K016SRJ
- JLCPCB Part #
- C5803214
- Package
- 1206
- Description
- -55℃~+125℃ 16V 2.2uF 300nA 4.55Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TRJA225K016SRJ
Extended- Manufacturer
- MFR.Part #
- TRJA225K016SRJ
- JLCPCB Part #
- C5803214
- Package
- 1206
- Description
- -55℃~+125℃ 16V 2.2uF 300nA 4.55Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRJA225K016SRJ Specifications
TRJA225K016SRJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 300nA | |
| Equivalent Series Resistance(ESR) | 4.55Ω | |
| Voltage Rating | 16V | |
| Tolerance | ±10% | |
| Capacitance | 2.2uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRJA225K016SRJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRJA225K016SRJ Documents
TRJA225K016SRJ datasheets or manufacturer documentation.
TRJA225K016SRJ Schematic Symbol & PCB Footprint
The TRJA225K016SRJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.