TPSE477M010K0060
Extended
* Images are for reference only

TPSE477M010K0060

Attributes
Value
Manufacturer
MFR.Part #
TPSE477M010K0060
JLCPCB Part #
C5802888
Package
-
Description
-55℃~+125℃ 10V 470uF 47uA 60mΩ ±20% - Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)60mΩ
Current - Leakage47uA
Voltage Rating10V
Tolerance±20%
Capacitance470uF