
TPSE477K006R0060
- Manufacturer
- MFR.Part #
- TPSE477K006R0060
- JLCPCB Part #
- C1953995
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+125℃ 470uF 6.3V 60mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-E-7343-43(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ@100kHz | |
| Voltage Rating | 6.3V | |
| Tolerance | ±10% | |
| Capacitance | 470uF |

* Images are for reference only
TPSE477K006R0060
Extended- Manufacturer
- MFR.Part #
- TPSE477K006R0060
- JLCPCB Part #
- C1953995
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+125℃ 470uF 6.3V 60mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TPSE477K006R0060
Extended- Manufacturer
- MFR.Part #
- TPSE477K006R0060
- JLCPCB Part #
- C1953995
- Package
- CASE-E-7343-43(mm)
- Description
- -55℃~+125℃ 470uF 6.3V 60mΩ@100kHz ±10% CASE-E-7343-43(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSE477K006R0060 Specifications
TPSE477K006R0060 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-E-7343-43(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 60mΩ@100kHz | |
| Voltage Rating | 6.3V | |
| Tolerance | ±10% | |
| Capacitance | 470uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSE477K006R0060. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPSE477K006R0060 Documents
TPSE477K006R0060 datasheets or manufacturer documentation.
TPSE477K006R0060 Schematic Symbol & PCB Footprint
The TPSE477K006R0060 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.