TPSE477K006R0050
Extended
* Images are for reference only

TPSE477K006R0050

Attributes
Value
Manufacturer
MFR.Part #
TPSE477K006R0050
JLCPCB Part #
C7073583
Package
-
Description
-55℃~+125℃ 470uF 50mΩ 6.3V ±10% - Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)50mΩ
Voltage Rating6.3V
Tolerance±10%
Capacitance470uF