TPSE476M025H0100
Extended
* Images are for reference only

TPSE476M025H0100

Attributes
Value
Manufacturer
MFR.Part #
TPSE476M025H0100
JLCPCB Part #
C6339342
Package
-
Description
-55℃~+125℃ 100mΩ 11.8uA 25V 47uF ±20% - Tantalum Capacitors
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ
Current - Leakage11.8uA
Voltage Rating25V
Tolerance±20%
Capacitance47uF