* Images are for reference only
TPSE107M016R0125
Extended
- Manufacturer
- --
- MFR.Part #
- TPSE107M016R0125
- JLCPCB Part #
- C5987069
- Package
- -
- Description
- -55℃~+125℃ 100uF 125mΩ 16V ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1067
10+
$0.9330
30+
$0.8364
100+
$0.7271
400+
$0.6788
800+
$0.6579
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products