
TPSD685K050R0500
- Manufacturer
- MFR.Part #
- TPSD685K050R0500
- JLCPCB Part #
- C1955238
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 500mΩ@100kHz 50V 6.8uF ±10% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-D-7343 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ@100kHz | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 6.8uF |

* Images are for reference only
TPSD685K050R0500
Extended- Manufacturer
- MFR.Part #
- TPSD685K050R0500
- JLCPCB Part #
- C1955238
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 500mΩ@100kHz 50V 6.8uF ±10% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TPSD685K050R0500
Extended- Manufacturer
- MFR.Part #
- TPSD685K050R0500
- JLCPCB Part #
- C1955238
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 500mΩ@100kHz 50V 6.8uF ±10% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSD685K050R0500 Specifications
TPSD685K050R0500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-D-7343 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ@100kHz | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 6.8uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSD685K050R0500. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPSD685K050R0500 Documents
TPSD685K050R0500 datasheets or manufacturer documentation.
TPSD685K050R0500 Schematic Symbol & PCB Footprint
The TPSD685K050R0500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.