* Images are for reference only
TPSD685K035R0400
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD685K035R0400
- JLCPCB Part #
- C1958746
- Package
- CASE-D-7343
- Description
- -55℃~+125℃ 35V 400mΩ@100kHz 6.8uF ±10% CASE-D-7343 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4613
10+
$0.3681
30+
$0.3279
100+
$0.2781
500+
$0.2556
1000+
$0.2427
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →