* Images are for reference only
TPSD157K016S0125
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD157K016S0125
- JLCPCB Part #
- C5987015
- Package
- -
- Description
- -55℃~+125℃ 125mΩ@100kHz 150uF 16V ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8107
10+
$0.6659
30+
$0.5936
100+
$0.5212
500+
$0.4778
1000+
$0.4552
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →