* Images are for reference only
TPSD107M016A0060
Extended
- Manufacturer
- --
- MFR.Part #
- TPSD107M016A0060
- JLCPCB Part #
- C6560551
- Package
- -
- Description
- -55℃~+125℃ 100uF 16V 60mΩ@100kHz ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6857
10+
$1.4203
30+
$1.2723
100+
$1.1083
500+
$1.0343
1000+
$1.0005
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →