* Images are for reference only
TPSC157K006R0200
Extended
- Manufacturer
- --
- MFR.Part #
- TPSC157K006R0200
- JLCPCB Part #
- C1958997
- Package
- CASE-C-6032
- Description
- -55℃~+125℃ 150uF 200mΩ@100kHz 297mA@100kHz 6.3V 9.5uA@25℃,5min ±10% CASE-C-6032 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4098
10+
$0.3263
30+
$0.2909
100+
$0.2475
500+
$0.2266
1000+
$0.2154
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →