
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-A-3216-18(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 9Ω@100kHz | |
| Current - Leakage | 500nA@25℃,5min | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 150nF | |
| Ripple Current | 37mA@100kHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSA154K050R9000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | CASE-A-3216-18(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 9Ω@100kHz | |
| Current - Leakage | 500nA@25℃,5min | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 150nF | |
| Ripple Current | 37mA@100kHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSA154K050R9000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPSA154K050R9000 datasheets or manufacturer documentation.
The TPSA154K050R9000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.