
TCJD227M004R0025E
- Manufacturer
- MFR.Part #
- TCJD227M004R0025E
- JLCPCB Part #
- C2159103
- Package
- -
- Description
- -55℃~+125℃ 1.4A@100kHz 220uF 25mΩ@100kHz 4V 88uA ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 88uA | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Voltage Rating | 4V | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 1.4A@100kHz |

* Images are for reference only
TCJD227M004R0025E
Extended- Manufacturer
- MFR.Part #
- TCJD227M004R0025E
- JLCPCB Part #
- C2159103
- Package
- -
- Description
- -55℃~+125℃ 1.4A@100kHz 220uF 25mΩ@100kHz 4V 88uA ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TCJD227M004R0025E
Extended- Manufacturer
- MFR.Part #
- TCJD227M004R0025E
- JLCPCB Part #
- C2159103
- Package
- -
- Description
- -55℃~+125℃ 1.4A@100kHz 220uF 25mΩ@100kHz 4V 88uA ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TCJD227M004R0025E Specifications
TCJD227M004R0025E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 88uA | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Voltage Rating | 4V | |
| Tolerance | ±20% | |
| Capacitance | 220uF | |
| Ripple Current | 1.4A@100kHz |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TCJD227M004R0025E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TCJD227M004R0025E Documents
TCJD227M004R0025E datasheets or manufacturer documentation.
TCJD227M004R0025E Schematic Symbol & PCB Footprint
The TCJD227M004R0025E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.