* Images are for reference only
TBJD226K016CBSZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TBJD226K016CBSZ0000
- JLCPCB Part #
- C7358670
- Package
- 2917
- Description
- -55℃~+125℃ 1.1Ω 16V 22uF 3.52uA ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6777
10+
$3.1921
30+
$2.9042
200+
$2.6116
400+
$2.4765
1000+
$2.4170
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →