
TBJD156K035JRLB0045
- Manufacturer
- MFR.Part #
- TBJD156K035JRLB0045
- JLCPCB Part #
- C7358635
- Package
- 2917
- Description
- -55℃~+125℃ 15uF 225mΩ 3.9uA 35V ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 3.9uA | |
| Equivalent Series Resistance(ESR) | 225mΩ | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 15uF |

* Images are for reference only
TBJD156K035JRLB0045
Extended- Manufacturer
- MFR.Part #
- TBJD156K035JRLB0045
- JLCPCB Part #
- C7358635
- Package
- 2917
- Description
- -55℃~+125℃ 15uF 225mΩ 3.9uA 35V ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TBJD156K035JRLB0045
Extended- Manufacturer
- MFR.Part #
- TBJD156K035JRLB0045
- JLCPCB Part #
- C7358635
- Package
- 2917
- Description
- -55℃~+125℃ 15uF 225mΩ 3.9uA 35V ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TBJD156K035JRLB0045 Specifications
TBJD156K035JRLB0045 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 3.9uA | |
| Equivalent Series Resistance(ESR) | 225mΩ | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 15uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBJD156K035JRLB0045. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TBJD156K035JRLB0045 Documents
TBJD156K035JRLB0045 datasheets or manufacturer documentation.
Datasheet: TBJD156K035JRLB0045 Datasheet (PDF)
TBJD156K035JRLB0045 Schematic Symbol & PCB Footprint
The TBJD156K035JRLB0045 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.