
TBJD106K035LBSC0023
- Manufacturer
- MFR.Part #
- TBJD106K035LBSC0023
- JLCPCB Part #
- C5980545
- Package
- 2917
- Description
- -55℃~+125℃ 10uF 3.5uA 300mΩ 35V ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ | |
| Current - Leakage | 3.5uA | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 10uF |

* Images are for reference only
TBJD106K035LBSC0023
Extended- Manufacturer
- MFR.Part #
- TBJD106K035LBSC0023
- JLCPCB Part #
- C5980545
- Package
- 2917
- Description
- -55℃~+125℃ 10uF 3.5uA 300mΩ 35V ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TBJD106K035LBSC0023
Extended- Manufacturer
- MFR.Part #
- TBJD106K035LBSC0023
- JLCPCB Part #
- C5980545
- Package
- 2917
- Description
- -55℃~+125℃ 10uF 3.5uA 300mΩ 35V ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TBJD106K035LBSC0023 Specifications
TBJD106K035LBSC0023 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 300mΩ | |
| Current - Leakage | 3.5uA | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 10uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBJD106K035LBSC0023. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TBJD106K035LBSC0023 Documents
TBJD106K035LBSC0023 datasheets or manufacturer documentation.
TBJD106K035LBSC0023 Schematic Symbol & PCB Footprint
The TBJD106K035LBSC0023 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.