
TBJB685M025CRSB0024
- Manufacturer
- MFR.Part #
- TBJB685M025CRSB0024
- JLCPCB Part #
- C7062807
- Package
- 1210
- Description
- -55℃~+125℃ 1.7uA 2.8Ω 25V 6.8uF ±20% 1210 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 1.7uA | |
| Equivalent Series Resistance(ESR) | 2.8Ω | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF |

* Images are for reference only
TBJB685M025CRSB0024
Extended- Manufacturer
- MFR.Part #
- TBJB685M025CRSB0024
- JLCPCB Part #
- C7062807
- Package
- 1210
- Description
- -55℃~+125℃ 1.7uA 2.8Ω 25V 6.8uF ±20% 1210 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TBJB685M025CRSB0024
Extended- Manufacturer
- MFR.Part #
- TBJB685M025CRSB0024
- JLCPCB Part #
- C7062807
- Package
- 1210
- Description
- -55℃~+125℃ 1.7uA 2.8Ω 25V 6.8uF ±20% 1210 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TBJB685M025CRSB0024 Specifications
TBJB685M025CRSB0024 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 1.7uA | |
| Equivalent Series Resistance(ESR) | 2.8Ω | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBJB685M025CRSB0024. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TBJB685M025CRSB0024 Documents
TBJB685M025CRSB0024 datasheets or manufacturer documentation.
TBJB685M025CRSB0024 Schematic Symbol & PCB Footprint
The TBJB685M025CRSB0024 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.