
TBJA225K006CBSB0900
- Manufacturer
- MFR.Part #
- TBJA225K006CBSB0900
- JLCPCB Part #
- C7062546
- Package
- 1206
- Description
- -55℃~+125℃ 132nA 2.2uF 6V 8Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 132nA | |
| Equivalent Series Resistance(ESR) | 8Ω | |
| Voltage Rating | 6V | |
| Tolerance | ±10% | |
| Capacitance | 2.2uF |

* Images are for reference only
TBJA225K006CBSB0900
Extended- Manufacturer
- MFR.Part #
- TBJA225K006CBSB0900
- JLCPCB Part #
- C7062546
- Package
- 1206
- Description
- -55℃~+125℃ 132nA 2.2uF 6V 8Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TBJA225K006CBSB0900
Extended- Manufacturer
- MFR.Part #
- TBJA225K006CBSB0900
- JLCPCB Part #
- C7062546
- Package
- 1206
- Description
- -55℃~+125℃ 132nA 2.2uF 6V 8Ω ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TBJA225K006CBSB0900 Specifications
TBJA225K006CBSB0900 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Leakage | 132nA | |
| Equivalent Series Resistance(ESR) | 8Ω | |
| Voltage Rating | 6V | |
| Tolerance | ±10% | |
| Capacitance | 2.2uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TBJA225K006CBSB0900. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TBJA225K006CBSB0900 Documents
TBJA225K006CBSB0900 datasheets or manufacturer documentation.
TBJA225K006CBSB0900 Schematic Symbol & PCB Footprint
The TBJA225K006CBSB0900 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.