* Images are for reference only
TAZX157K010LRSB0000
Extended
- Manufacturer
- --
- MFR.Part #
- TAZX157K010LRSB0000
- JLCPCB Part #
- C5954849
- Package
- -
- Description
- -55℃~+125℃ 10V 150uF 15uA 65mΩ ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0938
10+
$5.2887
30+
$4.8114
100+
$4.3277
400+
$4.1043
800+
$4.0031
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →