TAZH686K015LBLC0924
Extended
* Images are for reference only

TAZH686K015LBLC0924

Attributes
Value
Manufacturer
MFR.Part #
TAZH686K015LBLC0924
JLCPCB Part #
C7062269
Package
-
Description
-55℃~+125℃ 10uA 15V 180mΩ 68uF ±10% - Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)180mΩ
Current - Leakage10uA
Voltage Rating15V
Tolerance±10%
Capacitance68uF