* Images are for reference only
TAZH685M035CWSZ0000
Extended
- Manufacturer
- --
- MFR.Part #
- TAZH685M035CWSZ0000
- JLCPCB Part #
- C7397011
- Package
- -
- Description
- -55℃~+125℃ 1.3Ω 35V 3uA 6.8uF ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 28
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1879
10+
$3.6351
28+
$3.3073
112+
$2.9746
504+
$2.8203
1008+
$2.7512
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →