* Images are for reference only
TAZH336K015CBSB0845
Extended
- Manufacturer
- --
- MFR.Part #
- TAZH336K015CBSB0845
- JLCPCB Part #
- C5955281
- Package
- -
- Description
- -55℃~+125℃ 15V 33uF 5uA 900mΩ ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8440
10+
$5.9773
30+
$5.4498
100+
$5.0076
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →