* Images are for reference only
TAZF226K006CBSB0800
Extended
- Manufacturer
- --
- MFR.Part #
- TAZF226K006CBSB0800
- JLCPCB Part #
- C6328823
- Package
- CASE-G-6728-28(mm)
- Description
- -55℃~+125℃ 2.2Ω 22uF 2uA 6V ±10% CASE-G-6728-28(mm) Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2634
10+
$5.4366
30+
$4.9444
200+
$4.4474
400+
$4.2174
1000+
$4.1145
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →