* Images are for reference only
TAZA334M025CWSZ0900
Extended
- Manufacturer
- --
- MFR.Part #
- TAZA334M025CWSZ0900
- JLCPCB Part #
- C6328585
- Package
- CASE-A-2513-13(mm)
- Description
- -55℃~+125℃ 15Ω 1uA 25V 330nF ±20% CASE-A-2513-13(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0582
10+
$3.5210
30+
$3.2025
160+
$2.8808
480+
$2.7328
960+
$2.6653
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →