
TARQ104K035
- Manufacturer
- MFR.Part #
- TARQ104K035
- JLCPCB Part #
- C19525768
- Package
- -
- Description
- -55℃~+125℃ 100nF 26Ω 35V ±10% - Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 26Ω | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 100nF |

* Images are for reference only
TARQ104K035
Extended- Manufacturer
- MFR.Part #
- TARQ104K035
- JLCPCB Part #
- C19525768
- Package
- -
- Description
- -55℃~+125℃ 100nF 26Ω 35V ±10% - Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TARQ104K035
Extended- Manufacturer
- MFR.Part #
- TARQ104K035
- JLCPCB Part #
- C19525768
- Package
- -
- Description
- -55℃~+125℃ 100nF 26Ω 35V ±10% - Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TARQ104K035 Specifications
TARQ104K035 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 26Ω | |
| Voltage Rating | 35V | |
| Tolerance | ±10% | |
| Capacitance | 100nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TARQ104K035. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TARQ104K035 Documents
TARQ104K035 datasheets or manufacturer documentation.
TARQ104K035 Schematic Symbol & PCB Footprint
The TARQ104K035 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.