
TAP336K025SRS
- Manufacturer
- MFR.Part #
- TAP336K025SRS
- JLCPCB Part #
- C6278594
- Package
- -
- Description
- -55℃~+125℃ 1.2Ω@100kHz 25V 33uF ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.2Ω@100kHz | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 33uF |

* Images are for reference only
TAP336K025SRS
Extended- Manufacturer
- MFR.Part #
- TAP336K025SRS
- JLCPCB Part #
- C6278594
- Package
- -
- Description
- -55℃~+125℃ 1.2Ω@100kHz 25V 33uF ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TAP336K025SRS
Extended- Manufacturer
- MFR.Part #
- TAP336K025SRS
- JLCPCB Part #
- C6278594
- Package
- -
- Description
- -55℃~+125℃ 1.2Ω@100kHz 25V 33uF ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAP336K025SRS Specifications
TAP336K025SRS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 1.2Ω@100kHz | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 33uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAP336K025SRS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAP336K025SRS Documents
TAP336K025SRS datasheets or manufacturer documentation.
TAP336K025SRS Schematic Symbol & PCB Footprint
The TAP336K025SRS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.