
TAP226M016SRS
- Manufacturer
- MFR.Part #
- TAP226M016SRS
- JLCPCB Part #
- C6278556
- Package
- -
- Description
- -55℃~+125℃ 16V 22uF 2Ω ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 22uF |

* Images are for reference only
TAP226M016SRS
Extended- Manufacturer
- MFR.Part #
- TAP226M016SRS
- JLCPCB Part #
- C6278556
- Package
- -
- Description
- -55℃~+125℃ 16V 22uF 2Ω ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TAP226M016SRS
Extended- Manufacturer
- MFR.Part #
- TAP226M016SRS
- JLCPCB Part #
- C6278556
- Package
- -
- Description
- -55℃~+125℃ 16V 22uF 2Ω ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAP226M016SRS Specifications
TAP226M016SRS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 2Ω | |
| Voltage Rating | 16V | |
| Tolerance | ±20% | |
| Capacitance | 22uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAP226M016SRS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAP226M016SRS Documents
TAP226M016SRS datasheets or manufacturer documentation.
TAP226M016SRS Schematic Symbol & PCB Footprint
The TAP226M016SRS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.