
TAP157M006CRW
- Manufacturer
- MFR.Part #
- TAP157M006CRW
- JLCPCB Part #
- C5348448
- Package
- Plugin
- Description
- -55℃~+125℃ 150uF 6.3V 900mΩ ±20% Plugin Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 150uF |

* Images are for reference only
TAP157M006CRW
Extended- Manufacturer
- MFR.Part #
- TAP157M006CRW
- JLCPCB Part #
- C5348448
- Package
- Plugin
- Description
- -55℃~+125℃ 150uF 6.3V 900mΩ ±20% Plugin Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TAP157M006CRW
Extended- Manufacturer
- MFR.Part #
- TAP157M006CRW
- JLCPCB Part #
- C5348448
- Package
- Plugin
- Description
- -55℃~+125℃ 150uF 6.3V 900mΩ ±20% Plugin Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAP157M006CRW Specifications
TAP157M006CRW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | Plugin | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 150uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAP157M006CRW. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAP157M006CRW Documents
TAP157M006CRW datasheets or manufacturer documentation.
Datasheet: TAP157M006CRW Datasheet (PDF)
TAP157M006CRW Schematic Symbol & PCB Footprint
The TAP157M006CRW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.