TAP105K020CRW
Extended
* Images are for reference only

TAP105K020CRW

Attributes
Value
Manufacturer
MFR.Part #
TAP105K020CRW
JLCPCB Part #
C5954073
Package
-
Description
-55℃~+125℃ 10Ω 1uF 20V ±10% - Tantalum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Tantalum Capacitors
Manufacturer--
Package-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)10Ω
Voltage Rating20V
Tolerance±10%
Capacitance1uF