
TAJY476M010RNJ
- Manufacturer
- MFR.Part #
- TAJY476M010RNJ
- JLCPCB Part #
- C1964333
- Package
- 2917
- Description
- -55℃~+125℃ 10V 47uF 500mΩ ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 47uF |

* Images are for reference only
TAJY476M010RNJ
Extended- Manufacturer
- MFR.Part #
- TAJY476M010RNJ
- JLCPCB Part #
- C1964333
- Package
- 2917
- Description
- -55℃~+125℃ 10V 47uF 500mΩ ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TAJY476M010RNJ
Extended- Manufacturer
- MFR.Part #
- TAJY476M010RNJ
- JLCPCB Part #
- C1964333
- Package
- 2917
- Description
- -55℃~+125℃ 10V 47uF 500mΩ ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAJY476M010RNJ Specifications
TAJY476M010RNJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 500mΩ | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 47uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAJY476M010RNJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAJY476M010RNJ Documents
TAJY476M010RNJ datasheets or manufacturer documentation.
TAJY476M010RNJ Schematic Symbol & PCB Footprint
The TAJY476M010RNJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.