* Images are for reference only
TAJV227M016HNJ
Extended
- Manufacturer
- --
- MFR.Part #
- TAJV227M016HNJ
- JLCPCB Part #
- C7118634
- Package
- -
- Description
- -55℃~+125℃ 16V 220uF 900mΩ@100kHz ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1055
10+
$4.4322
30+
$4.0304
100+
$3.6255
400+
$3.4390
800+
$3.3539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products