
TAJT475M020RNJ
- Manufacturer
- MFR.Part #
- TAJT475M020RNJ
- JLCPCB Part #
- C1958360
- Package
- 1411
- Description
- -55℃~+125℃ 20V 3.1Ω 4.7uF ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1411 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3.1Ω | |
| Voltage Rating | 20V | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF |

* Images are for reference only
TAJT475M020RNJ
Extended- Manufacturer
- MFR.Part #
- TAJT475M020RNJ
- JLCPCB Part #
- C1958360
- Package
- 1411
- Description
- -55℃~+125℃ 20V 3.1Ω 4.7uF ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TAJT475M020RNJ
Extended- Manufacturer
- MFR.Part #
- TAJT475M020RNJ
- JLCPCB Part #
- C1958360
- Package
- 1411
- Description
- -55℃~+125℃ 20V 3.1Ω 4.7uF ±20% 1411 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAJT475M020RNJ Specifications
TAJT475M020RNJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1411 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 3.1Ω | |
| Voltage Rating | 20V | |
| Tolerance | ±20% | |
| Capacitance | 4.7uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAJT475M020RNJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAJT475M020RNJ Documents
TAJT475M020RNJ datasheets or manufacturer documentation.
TAJT475M020RNJ Schematic Symbol & PCB Footprint
The TAJT475M020RNJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.