
TAJE686K025TNJV
- Manufacturer
- MFR.Part #
- TAJE686K025TNJV
- JLCPCB Part #
- C5975754
- Package
- 2917
- Description
- -55℃~+125℃ 17uA 25V 68uF 900mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ | |
| Current - Leakage | 17uA | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 68uF |

* Images are for reference only
TAJE686K025TNJV
Extended- Manufacturer
- MFR.Part #
- TAJE686K025TNJV
- JLCPCB Part #
- C5975754
- Package
- 2917
- Description
- -55℃~+125℃ 17uA 25V 68uF 900mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TAJE686K025TNJV
Extended- Manufacturer
- MFR.Part #
- TAJE686K025TNJV
- JLCPCB Part #
- C5975754
- Package
- 2917
- Description
- -55℃~+125℃ 17uA 25V 68uF 900mΩ ±10% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAJE686K025TNJV Specifications
TAJE686K025TNJV technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 900mΩ | |
| Current - Leakage | 17uA | |
| Voltage Rating | 25V | |
| Tolerance | ±10% | |
| Capacitance | 68uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAJE686K025TNJV. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAJE686K025TNJV Documents
TAJE686K025TNJV datasheets or manufacturer documentation.
TAJE686K025TNJV Schematic Symbol & PCB Footprint
The TAJE686K025TNJV schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.