
TAJA106K006SNJ
- Manufacturer
- MFR.Part #
- TAJA106K006SNJ
- JLCPCB Part #
- C1952782
- Package
- 1206
- Description
- -55℃~+125℃ 10uF 4Ω@100kHz 6.3V ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 4Ω@100kHz | |
| Voltage Rating | 6.3V | |
| Tolerance | ±10% | |
| Capacitance | 10uF |

* Images are for reference only
TAJA106K006SNJ
Extended- Manufacturer
- MFR.Part #
- TAJA106K006SNJ
- JLCPCB Part #
- C1952782
- Package
- 1206
- Description
- -55℃~+125℃ 10uF 4Ω@100kHz 6.3V ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TAJA106K006SNJ
Extended- Manufacturer
- MFR.Part #
- TAJA106K006SNJ
- JLCPCB Part #
- C1952782
- Package
- 1206
- Description
- -55℃~+125℃ 10uF 4Ω@100kHz 6.3V ±10% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAJA106K006SNJ Specifications
TAJA106K006SNJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | -- | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 4Ω@100kHz | |
| Voltage Rating | 6.3V | |
| Tolerance | ±10% | |
| Capacitance | 10uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAJA106K006SNJ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAJA106K006SNJ Documents
TAJA106K006SNJ datasheets or manufacturer documentation.
TAJA106K006SNJ Schematic Symbol & PCB Footprint
The TAJA106K006SNJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.