* Images are for reference only
TACR106K010XTA
Extended
- Manufacturer
- --
- MFR.Part #
- TACR106K010XTA
- JLCPCB Part #
- C597679
- Package
- CASE-R-2012-15(mm)
- Description
- -55℃~+125℃ 10V 10uF 5Ω@100kHz ±10% CASE-R-2012-15(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.3431
10+
$2.2949
30+
$2.2643
100+
$2.2338
Related Products