* Images are for reference only
TACK334M016NTA
Extended
- Manufacturer
- --
- MFR.Part #
- TACK334M016NTA
- JLCPCB Part #
- C7061947
- Package
- 0402
- Description
- -55℃~+125℃ 16V 20Ω@100kHz 330nF ±20% 0402 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7645
10+
$1.5168
30+
$1.3624
100+
$1.2048
500+
$1.1340
1000+
$1.1018
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →