* Images are for reference only
TAAD336K035G
Extended
- Manufacturer
- --
- MFR.Part #
- TAAD336K035G
- JLCPCB Part #
- C19438352
- Package
- -
- Description
- -55℃~+125℃ 33uF 35V 800mΩ ±10% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7953
10+
$10.3030
30+
$9.3928
100+
$8.6290
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →