* Images are for reference only
TAAC686M016G
Extended
- Manufacturer
- --
- MFR.Part #
- TAAC686M016G
- JLCPCB Part #
- C19365728
- Package
- -
- Description
- -55℃~+125℃ 16V 68uF 800mΩ ±20% - Tantalum Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1718
10+
$5.3565
30+
$4.8725
100+
$4.3820
500+
$4.1553
1000+
$4.0540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →