
SR217C103MAATR1
- Manufacturer
- MFR.Part #
- SR217C103MAATR1
- JLCPCB Part #
- C2313021
- Package
- Plugin
- Description
- 10nF 500V X7R ±20% 插件 Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
SR217C103MAATR1
Extended- Manufacturer
- MFR.Part #
- SR217C103MAATR1
- JLCPCB Part #
- C2313021
- Package
- Plugin
- Description
- 10nF 500V X7R ±20% 插件 Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SR217C103MAATR1
Extended- Manufacturer
- MFR.Part #
- SR217C103MAATR1
- JLCPCB Part #
- C2313021
- Package
- Plugin
- Description
- 10nF 500V X7R ±20% 插件 Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SR217C103MAATR1 Specifications
SR217C103MAATR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Capacitance | 10nF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SR217C103MAATR1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SR217C103MAATR1 Documents
SR217C103MAATR1 datasheets or manufacturer documentation.
SR217C103MAATR1 Schematic Symbol & PCB Footprint
The SR217C103MAATR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.