
SQCAEA101JAJWE
- Manufacturer
- MFR.Part #
- SQCAEA101JAJWE
- JLCPCB Part #
- C1644634
- Package
- 0505
- Description
- 100pF 150V ±5% 0505 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 0505 | |
| Voltage Rating | 150V | |
| Tolerance | ±5% | |
| Capacitance | 100pF |

* Images are for reference only
SQCAEA101JAJWE
Extended- Manufacturer
- MFR.Part #
- SQCAEA101JAJWE
- JLCPCB Part #
- C1644634
- Package
- 0505
- Description
- 100pF 150V ±5% 0505 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SQCAEA101JAJWE
Extended- Manufacturer
- MFR.Part #
- SQCAEA101JAJWE
- JLCPCB Part #
- C1644634
- Package
- 0505
- Description
- 100pF 150V ±5% 0505 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SQCAEA101JAJWE Specifications
SQCAEA101JAJWE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Manufacturer | -- | |
| Package | 0505 | |
| Voltage Rating | 150V | |
| Tolerance | ±5% | |
| Capacitance | 100pF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SQCAEA101JAJWE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SQCAEA101JAJWE Documents
SQCAEA101JAJWE datasheets or manufacturer documentation.
SQCAEA101JAJWE Schematic Symbol & PCB Footprint
The SQCAEA101JAJWE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.