
SMX55C105KAN240
- Manufacturer
- MFR.Part #
- SMX55C105KAN240
- JLCPCB Part #
- C19324953
- Package
- -
- Description
- 1uF 50V X7R ±10% - Capacitor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R |

* Images are for reference only
SMX55C105KAN240
Extended- Manufacturer
- MFR.Part #
- SMX55C105KAN240
- JLCPCB Part #
- C19324953
- Package
- -
- Description
- 1uF 50V X7R ±10% - Capacitor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMX55C105KAN240
Extended- Manufacturer
- MFR.Part #
- SMX55C105KAN240
- JLCPCB Part #
- C19324953
- Package
- -
- Description
- 1uF 50V X7R ±10% - Capacitor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMX55C105KAN240 Specifications
SMX55C105KAN240 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | -- | |
| Package | - | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMX55C105KAN240. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMX55C105KAN240 Documents
SMX55C105KAN240 datasheets or manufacturer documentation.
SMX55C105KAN240 Schematic Symbol & PCB Footprint
The SMX55C105KAN240 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.