
SMX52A102KAN120
- Manufacturer
- MFR.Part #
- SMX52A102KAN120
- JLCPCB Part #
- C1649980
- Package
- DIP-6
- Description
- 1nF 200V C0G、NP0 ±10% DIP-6 Capacitor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | -- | |
| Package | DIP-6 | |
| Voltage Rating | 200V | |
| Tolerance | ±10% | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G、NP0 |

* Images are for reference only
SMX52A102KAN120
Extended- Manufacturer
- MFR.Part #
- SMX52A102KAN120
- JLCPCB Part #
- C1649980
- Package
- DIP-6
- Description
- 1nF 200V C0G、NP0 ±10% DIP-6 Capacitor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMX52A102KAN120
Extended- Manufacturer
- MFR.Part #
- SMX52A102KAN120
- JLCPCB Part #
- C1649980
- Package
- DIP-6
- Description
- 1nF 200V C0G、NP0 ±10% DIP-6 Capacitor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMX52A102KAN120 Specifications
SMX52A102KAN120 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | -- | |
| Package | DIP-6 | |
| Voltage Rating | 200V | |
| Tolerance | ±10% | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G、NP0 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMX52A102KAN120. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMX52A102KAN120 Documents
SMX52A102KAN120 datasheets or manufacturer documentation.
SMX52A102KAN120 Schematic Symbol & PCB Footprint
The SMX52A102KAN120 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.