
SA305C104KAC
- Manufacturer
- MFR.Part #
- SA305C104KAC
- JLCPCB Part #
- C1630928
- Package
- Plugin,D3.8xL7.4mm
- Description
- 100nF 50V X7R ±10% 插件,D3.8xL7.4mm Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin,D3.8xL7.4mm | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R |

* Images are for reference only
SA305C104KAC
Extended- Manufacturer
- MFR.Part #
- SA305C104KAC
- JLCPCB Part #
- C1630928
- Package
- Plugin,D3.8xL7.4mm
- Description
- 100nF 50V X7R ±10% 插件,D3.8xL7.4mm Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SA305C104KAC
Extended- Manufacturer
- MFR.Part #
- SA305C104KAC
- JLCPCB Part #
- C1630928
- Package
- Plugin,D3.8xL7.4mm
- Description
- 100nF 50V X7R ±10% 插件,D3.8xL7.4mm Multilayer Ceramic Capacitors MLCC - Leaded
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SA305C104KAC Specifications
SA305C104KAC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin,D3.8xL7.4mm | |
| Voltage Rating | 50V | |
| Tolerance | ±10% | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA305C104KAC. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SA305C104KAC Documents
SA305C104KAC datasheets or manufacturer documentation.
SA305C104KAC Schematic Symbol & PCB Footprint
The SA305C104KAC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.