
SA115E474MAR
- Manufacturer
- MFR.Part #
- SA115E474MAR
- JLCPCB Part #
- C2313711
- Package
- Plugin,D3xL4.3mm
- Description
- 470nF 50V Z5U ±20% 插件,D3xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin,D3xL4.3mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 470nF | |
| Temperature Coefficient | Z5U |

* Images are for reference only
SA115E474MAR
Extended- Manufacturer
- MFR.Part #
- SA115E474MAR
- JLCPCB Part #
- C2313711
- Package
- Plugin,D3xL4.3mm
- Description
- 470nF 50V Z5U ±20% 插件,D3xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SA115E474MAR
Extended- Manufacturer
- MFR.Part #
- SA115E474MAR
- JLCPCB Part #
- C2313711
- Package
- Plugin,D3xL4.3mm
- Description
- 470nF 50V Z5U ±20% 插件,D3xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SA115E474MAR Specifications
SA115E474MAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin,D3xL4.3mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 470nF | |
| Temperature Coefficient | Z5U |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA115E474MAR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SA115E474MAR Documents
SA115E474MAR datasheets or manufacturer documentation.
SA115E474MAR Schematic Symbol & PCB Footprint
The SA115E474MAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.