
SA10ZD335KAR
- Manufacturer
- MFR.Part #
- SA10ZD335KAR
- JLCPCB Part #
- C2323593
- Package
- Plugin,D2.5xL4.3mm
- Description
- 10V 3.3uF X5R ±10% 插件,D2.5xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin,D2.5xL4.3mm | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X5R |

* Images are for reference only
SA10ZD335KAR
Extended- Manufacturer
- MFR.Part #
- SA10ZD335KAR
- JLCPCB Part #
- C2323593
- Package
- Plugin,D2.5xL4.3mm
- Description
- 10V 3.3uF X5R ±10% 插件,D2.5xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SA10ZD335KAR
Extended- Manufacturer
- MFR.Part #
- SA10ZD335KAR
- JLCPCB Part #
- C2323593
- Package
- Plugin,D2.5xL4.3mm
- Description
- 10V 3.3uF X5R ±10% 插件,D2.5xL4.3mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SA10ZD335KAR Specifications
SA10ZD335KAR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | -- | |
| Package | Plugin,D2.5xL4.3mm | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 3.3uF | |
| Temperature Coefficient | X5R |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA10ZD335KAR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SA10ZD335KAR Documents
SA10ZD335KAR datasheets or manufacturer documentation.
SA10ZD335KAR Schematic Symbol & PCB Footprint
The SA10ZD335KAR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.