
RHA0607121M016K
- Manufacturer
- MFR.Part #
- RHA0607121M016K
- JLCPCB Part #
- C20230526
- Package
- -
- Description
- -55℃~+105℃ 1.5A@100kHz 120uF 16V 2.5mm 40mΩ 5000hrs@105℃ 6.3mm 8.7mm ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 8.7mm | |
| Tolerance | ±20% | |
| Capacitance | 120uF | |
| Ripple Current | 1.5A@100kHz | |
| Diameter | 6.3mm |

* Images are for reference only
RHA0607121M016K
Extended- Manufacturer
- MFR.Part #
- RHA0607121M016K
- JLCPCB Part #
- C20230526
- Package
- -
- Description
- -55℃~+105℃ 1.5A@100kHz 120uF 16V 2.5mm 40mΩ 5000hrs@105℃ 6.3mm 8.7mm ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RHA0607121M016K
Extended- Manufacturer
- MFR.Part #
- RHA0607121M016K
- JLCPCB Part #
- C20230526
- Package
- -
- Description
- -55℃~+105℃ 1.5A@100kHz 120uF 16V 2.5mm 40mΩ 5000hrs@105℃ 6.3mm 8.7mm ±20% - Hybrid Aluminum Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RHA0607121M016K Specifications
RHA0607121M016K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Hybrid Aluminum Electrolytic Capacitors | |
| Manufacturer | -- | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Lifetime | 5000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 40mΩ | |
| Pin Spacing | 2.5mm | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 8.7mm | |
| Tolerance | ±20% | |
| Capacitance | 120uF | |
| Ripple Current | 1.5A@100kHz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RHA0607121M016K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RHA0607121M016K Documents
RHA0607121M016K datasheets or manufacturer documentation.
RHA0607121M016K Schematic Symbol & PCB Footprint
The RHA0607121M016K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.