
NOSY477M001R0100
- Manufacturer
- MFR.Part #
- NOSY477M001R0100
- JLCPCB Part #
- C2649716
- Package
- CASE-Y-7343-20(mm)
- Description
- -55℃~+125℃ 1.8V 100mΩ@100kHz 17uA 470uF 8% CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | -- | |
| Package | CASE-Y-7343-20(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Current - Leakage | 17uA | |
| Voltage Rating | 1.8V | |
| Capacitance | 470uF | |
| Dissipation Factor | 8% |

* Images are for reference only
NOSY477M001R0100
Extended- Manufacturer
- MFR.Part #
- NOSY477M001R0100
- JLCPCB Part #
- C2649716
- Package
- CASE-Y-7343-20(mm)
- Description
- -55℃~+125℃ 1.8V 100mΩ@100kHz 17uA 470uF 8% CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
NOSY477M001R0100
Extended- Manufacturer
- MFR.Part #
- NOSY477M001R0100
- JLCPCB Part #
- C2649716
- Package
- CASE-Y-7343-20(mm)
- Description
- -55℃~+125℃ 1.8V 100mΩ@100kHz 17uA 470uF 8% CASE-Y-7343-20(mm) Niobium Oxide Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NOSY477M001R0100 Specifications
NOSY477M001R0100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Niobium Oxide Capacitors | |
| Manufacturer | -- | |
| Package | CASE-Y-7343-20(mm) | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 100mΩ@100kHz | |
| Current - Leakage | 17uA | |
| Voltage Rating | 1.8V | |
| Capacitance | 470uF | |
| Dissipation Factor | 8% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NOSY477M001R0100. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NOSY477M001R0100 Documents
NOSY477M001R0100 datasheets or manufacturer documentation.
NOSY477M001R0100 Schematic Symbol & PCB Footprint
The NOSY477M001R0100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.